895-037-540-101

Heilind Number:EDA895-037-540-101
Manufacturer:EDAC
Manufacturer Number:895-037-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-540-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, it features 37 positions in a single row with a pitch of .1 inch and row spacing of .2 inch. The durable housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. Crafted with precision, the contacts are constructed from Copper Alloy for optimal conductivity. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.