895-037-540-102

Heilind Number:EDA895-037-540-102
Manufacturer:EDAC
Manufacturer Number:895-037-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-540-102

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 37 positions for optimal versatility. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. The contact material, copper alloy, further enhances conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether for home or industrial use, its straight mount orientation offers easy installation. Elevate your PCB connectivity with this essential component.