895-037-540-402

Heilind Number:EDA895-037-540-402
Manufacturer:EDAC
Manufacturer Number:895-037-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-540-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, this connector features 37 positions in a single row, with a pitch of .1 inch and row spacing of .2 inches. The black housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity in various applications. Each contact is crafted from Copper Alloy, guaranteeing efficient power transmission. With a straight mount orientation, installation is seamless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB design with this essential component.