895-037-540-404

Heilind Number:EDA895-037-540-404
Manufacturer:EDAC
Manufacturer Number:895-037-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 37 positions in a single row, it ensures seamless data transfer and power distribution. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable and safe operation even in challenging environments. With a contact material of Copper Alloy, you can trust in efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation on PCBs. Upgrade your connectivity solutions with this essential component.