895-037-540-412

Heilind Number:EDA895-037-540-412
Manufacturer:EDAC
Manufacturer Number:895-037-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-540-412

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 37 positions in a single row with a pitch of 0.1 inches for precise, reliable connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Copper alloy contacts guarantee optimal signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for use in a variety of environments. Elevate your connectivity solutions with this essential component.