895-037-540-604

Heilind Number:EDA895-037-540-604
Manufacturer:EDAC
Manufacturer Number:895-037-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-540-604

Detailed Description

Enhance your PCB connections with this high-performance 37-position Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in harsh environments. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable signal transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility for diverse projects. Upgrade your connectivity solutions with this essential component.