895-037-541-101

Heilind Number:EDA895-037-541-101
Manufacturer:EDAC
Manufacturer Number:895-037-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-541-101

Detailed Description

Enhance your board-to-board connections with our sleek and efficient Black Card Edge Connector. With a single row design featuring 37 positions, this connector ensures seamless communication between your PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees both reliability and longevity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity with this essential component.