895-037-541-402

Heilind Number:EDA895-037-541-402
Manufacturer:EDAC
Manufacturer Number:895-037-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-541-402

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, offering seamless integration for a range of electronic applications. Designed for efficiency, this connector features a single row with 37 positions, ensuring optimal performance. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability while meeting stringent safety standards. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it ensures reliable conductivity. Whether for data transfer or power supply, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for diverse environments. Upgrade your PCB assembly with this straight-mount Card Edge Connector, a must-have in any electronic setup.