895-037-541-407

Heilind Number:EDA895-037-541-407
Manufacturer:EDAC
Manufacturer Number:895-037-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-541-407

Detailed Description

Enhance your circuit board connections with this high-performance 37-position card edge connector. Designed for seamless integration, its straight mount orientation and 0.1-inch pitch ensure a secure and efficient fit. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, this connector guarantees reliability in any operating environment, withstanding temperatures as low as -40°C and as high as 105°C. Perfect for various electronic applications, it features a single row layout with 0.2-inch row spacing, facilitating easy installation on your PCB. Elevate your connectivity standards with this essential component.