895-037-541-412

Heilind Number:EDA895-037-541-412
Manufacturer:EDAC
Manufacturer Number:895-037-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-541-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features 37 positions with a single row layout, ensuring seamless data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both safety and resilience. Each contact is made from high-quality copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB assembly with this top-of-the-line connector, a perfect choice for high-performance applications.