895-037-541-603

Heilind Number:EDA895-037-541-603
Manufacturer:EDAC
Manufacturer Number:895-037-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-541-603

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring 37 positions in a single row, this connector ensures seamless and efficient data transfer. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees robust performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. The contact material, Copper Alloy, further enhances conductivity and reliability. Designed for ease of installation, it has a straight mount orientation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your system with this essential component for optimal performance.