895-037-541-607

Heilind Number:EDA895-037-541-607
Manufacturer:EDAC
Manufacturer Number:895-037-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-541-607

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions with a single row layout and a pitch of 0.1 inches, ensuring precise alignment for optimal signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing guarantees reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. The contact material, made of Copper Alloy, offers superior conductivity and longevity. Its straight mount orientation and compact design make it perfect for space-constrained applications. Trust in this connector for secure, efficient, and long-lasting board-to-board connections in your electronic systems.