895-037-541-612

Heilind Number:EDA895-037-541-612
Manufacturer:EDAC
Manufacturer Number:895-037-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-541-612

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. Contact material made of Copper Alloy guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is guaranteed. Operating between -40 to 105°C, it is suitable for a wide range of environments. Trust in this straight-mount connector for exceptional performance in your PCB projects.