895-037-542-102

Heilind Number:EDA895-037-542-102
Manufacturer:EDAC
Manufacturer Number:895-037-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-542-102

Detailed Description

Enhance your connectivity with this high-performing Board-To-Board PCB Connector. Designed for seamless integration, it features 37 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact .2-inch row spacing make it easy to install, while an amperage of 3A allows for robust power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Elevate your PCB connectivity with this essential component.