895-037-542-104

Heilind Number:EDA895-037-542-104
Manufacturer:EDAC
Manufacturer Number:895-037-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 37 positions in a single row, it ensures seamless data transmission for your devices. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity. Its straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it’s suitable for a wide range of applications. Upgrade your connectivity with this essential component.