895-037-542-108

Heilind Number:EDA895-037-542-108
Manufacturer:EDAC
Manufacturer Number:895-037-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-542-108

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures robust performance even in demanding environments. With a single row layout and a total of 37 positions, this connector offers ample connectivity options for your application. The contact material, crafted from durable Copper Alloy, guarantees reliable signal transmission. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial settings. Choose this Straight-mount connector for efficient and secure connections in your electronic designs.