895-037-542-407

Heilind Number:EDA895-037-542-407
Manufacturer:EDAC
Manufacturer Number:895-037-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-542-407

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, offering seamless integration for your electronic devices. Designed for efficiency, it features 37 positions with a single row configuration, perfect for streamlined connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in operation. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize signal transmission. With a straight mount orientation, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of electronics. Elevate your connectivity experience with this essential component.