895-037-542-412

Heilind Number:EDA895-037-542-412
Manufacturer:EDAC
Manufacturer Number:895-037-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 37 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. Each contact is made from Copper Alloy for optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and durability. Perfect for a range of applications, from industrial machinery to consumer electronics, it's a must-have component for any project requiring secure and high-speed data transfer. Upgrade your connectivity solutions today with this exceptional Card Edge Connector.