895-037-542-602

Heilind Number:EDA895-037-542-602
Manufacturer:EDAC
Manufacturer Number:895-037-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-542-602

Detailed Description

Enhance your electronic connections with this high-performance 37-position board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient connectivity in a single row layout. Whether you're assembling PCBs or designing intricate electronic systems, this connector's straight mount orientation and robust construction guarantee optimal performance. Upgrade your setup today and experience seamless data transmission like never before.