895-037-542-603

Heilind Number:EDA895-037-542-603
Manufacturer:EDAC
Manufacturer Number:895-037-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-542-603

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and a single row configuration with 37 positions, ensuring optimal signal transfer. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Its copper alloy contact material and 3A amperage rating deliver reliable power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB assembly. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether you're a professional or DIY enthusiast, this essential component is perfect for a wide range of electronic projects. Upgrade your setup today and experience seamless connectivity like never before.