895-037-542-607

Heilind Number:EDA895-037-542-607
Manufacturer:EDAC
Manufacturer Number:895-037-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration within circuitry, this connector boasts a single row configuration with 37 positions, ensuring efficient data transmission. Crafted with precision, it features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts for reliable conductivity. Its black color adds a sleek touch, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Elevate your connectivity solutions with this essential component.