895-037-544-404

Heilind Number:EDA895-037-544-404
Manufacturer:EDAC
Manufacturer Number:895-037-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-544-404

Detailed Description

Enhance the connectivity of your PCB with our high-quality Board to Board Card Edge Connector. Designed for efficiency and durability, this sleek black connector features 37 positions in a single row, ensuring seamless transmission of data. With a low amperage of 3A and copper alloy contact material, it guarantees optimal performance. The housing material, UL 94V-0 Polyphenylene Sulfide, offers excellent heat resistance, making it suitable for a wide range of operating temperatures from -40 to 105 °C. Its straight mount orientation and precise .1-inch pitch allow for easy installation, while the .2-inch row spacing ensures efficient PCB layout. Trust in our connector to deliver reliable connectivity in your electronic projects.