895-037-544-612

Heilind Number:EDA895-037-544-612
Manufacturer:EDAC
Manufacturer Number:895-037-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-544-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 37 positions in a single row, it ensures seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in varying environments, while the copper alloy contact material ensures efficient power transmission. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with this essential component.