895-037-558-103

Heilind Number:EDA895-037-558-103
Manufacturer:EDAC
Manufacturer Number:895-037-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 37 positions with a compact pitch of .1 inch, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and corrosion-resistant Copper Alloy contacts, it guarantees long-lasting reliability in demanding environments. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic assemblies with this essential connector for a seamless and efficient connectivity solution.