895-037-558-104

Heilind Number:EDA895-037-558-104
Manufacturer:EDAC
Manufacturer Number:895-037-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-558-104

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 37 positions, ensuring efficient signal transmission. Crafted with precision, it guarantees reliable contact with its Copper Alloy material. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy installation on your PCB. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation further enhances flexibility in assembly. Elevate your electronic projects with this essential component.