895-037-558-107

Heilind Number:EDA895-037-558-107
Manufacturer:EDAC
Manufacturer Number:895-037-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-558-107

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for seamless integration, it features 37 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity on your circuit board. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your system with this essential component for seamless board-to-board connectivity.