895-037-558-403

Heilind Number:EDA895-037-558-403
Manufacturer:EDAC
Manufacturer Number:895-037-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-558-403

Detailed Description

Efficiently connect and power your devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 37 positions with a single row layout and a compact pitch of .1 inches. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With an amperage rating of 3A, it delivers power efficiently, making it ideal for a wide range of applications. Operating smoothly at temperatures ranging from -40 to 105°C, this connector guarantees stable performance in any setting. Upgrade your connectivity solutions with this essential component.