895-037-558-404

Heilind Number:EDA895-037-558-404
Manufacturer:EDAC
Manufacturer Number:895-037-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-558-404

Detailed Description

Enhance your electronic connections with this cutting-edge Black Board To Board PCB Connector. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With one row and 37 positions, this connector offers seamless compatibility and efficient signal transmission. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving setups, its right-angle mount orientation allows for versatile placement on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your connectivity solutions with this essential component.