895-037-558-602

Heilind Number:EDA895-037-558-602
Manufacturer:EDAC
Manufacturer Number:895-037-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-558-602

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in a variety of electronic applications. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Boasting 37 positions and a compact .1-inch pitch, it allows for efficient data transmission. The contact material, made of copper alloy, guarantees reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for enhancing the functionality of your devices, this connector is a must-have for any electronic enthusiast or professional.