895-037-559-101

Heilind Number:EDA895-037-559-101
Manufacturer:EDAC
Manufacturer Number:895-037-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 37 high-performance positions, ensuring reliable data transmission. Crafted with precision, it features a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, guaranteeing longevity even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for high-speed applications. Elevate your connectivity solutions with this essential component.