895-037-559-103

Heilind Number:EDA895-037-559-103
Manufacturer:EDAC
Manufacturer Number:895-037-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-559-103

Detailed Description

Elevate your connectivity with this high-performance 37-position card edge connector. Designed for seamless integration in PCB assemblies, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatility in installation. With a low amperage of 3A and a pitch of 0.1 inches, this connector is perfect for a wide range of electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees exceptional performance even in extreme environments. Upgrade your PCB connections with this essential component.