895-037-559-412

Heilind Number:EDA895-037-559-412
Manufacturer:EDAC
Manufacturer Number:895-037-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-559-412

Detailed Description

Easily connect your printed circuit boards with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 37 positions, providing ample space for efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in harsh conditions, while the Copper Alloy contacts guarantee secure connectivity. The right-angle mount orientation allows for convenient installation, and with a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.