895-038-500-107

Heilind Number:EDA895-038-500-107
Manufacturer:EDAC
Manufacturer Number:895-038-500-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-500-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for impeccable performance, this black connector features 38 positions in a single row, ensuring seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and efficiency. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it suits various environments. Trust in this connector for all your connectivity needs, whether in commercial or industrial settings. Elevate your PCB assembly with this essential component.