895-038-520-101

Heilind Number:EDA895-038-520-101
Manufacturer:EDAC
Manufacturer Number:895-038-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-101

Detailed Description

Enhance connectivity within your electronic devices with this reliable Black Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 38 positions for optimal signal transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts ensure long-lasting performance even in harsh operating environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient PCB assembly. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your devices with this high-quality connector for seamless and stable connections.