895-038-520-102

Heilind Number:EDA895-038-520-102
Manufacturer:EDAC
Manufacturer Number:895-038-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-102

Detailed Description

Enhance your PCB connectivity with our 38-position Card Edge Connector, engineered for seamless board-to-board integration. Designed for optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery with an amperage rating of 3 A. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission in tight spaces. Its straight mount orientation and single-row configuration make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Elevate your connectivity solutions with this high-quality connector.