895-038-520-201

Heilind Number:EDA895-038-520-201
Manufacturer:EDAC
Manufacturer Number:895-038-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-201

Detailed Description

Elevate your connectivity needs with our cutting-edge Black Board-to-Board PCB Connector. Engineered for optimal performance, this essential component features 38 positions arranged in two rows, ensuring seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Its straight mount orientation offers versatility, while an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for seamless integration and enhanced connectivity.