895-038-520-202

Heilind Number:EDA895-038-520-202
Manufacturer:EDAC
Manufacturer Number:895-038-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-202

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board PCB Connector. Featuring a pitch of .1 inches and two rows with a row spacing of .2 inches, it offers seamless integration for your electronic components. With a total of 38 positions, this connector ensures efficient signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Crafted with copper alloy contacts, it provides optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this high-quality connector, an essential component for any electronics project.