895-038-520-204

Heilind Number:EDA895-038-520-204
Manufacturer:EDAC
Manufacturer Number:895-038-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-204

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring two rows of 38 copper alloy contacts, this connector offers reliable performance in high-speed data transfer applications. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient connections on your PCBs. Designed for straight mounting orientation, it provides seamless integration into your circuitry. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.