895-038-520-212

Heilind Number:EDA895-038-520-212
Manufacturer:EDAC
Manufacturer Number:895-038-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-212

Detailed Description

Upgrade your connectivity with our premium Black Board To Board PCB Connector. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any environment. With two rows and a total of 38 positions, it offers ample connectivity options for your PCB projects. The Copper Alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our quality connector to streamline your connections and enhance your electronic devices.