895-038-520-404

Heilind Number:EDA895-038-520-404
Manufacturer:EDAC
Manufacturer Number:895-038-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-404

Detailed Description

Enhance your connectivity solutions with this sophisticated Board to Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row, ensuring efficient data transfer. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-performance Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and reliable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile choice for various applications. Whether you're working on a DIY project or a professional installation, this connector, with its straight mount orientation, offers convenience and performance in one sleek package. Elevate your PCB connections with this essential component.