895-038-520-408

Heilind Number:EDA895-038-520-408
Manufacturer:EDAC
Manufacturer Number:895-038-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-408

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row, with a pitch of .1 inches for optimal signal transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments, with an operating temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy, providing excellent conductivity for your applications. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and efficient board-to-board connections. Elevate your PCB design with this essential component, perfect for a wide range of electronic projects.