895-038-520-502

Heilind Number:EDA895-038-520-502
Manufacturer:EDAC
Manufacturer Number:895-038-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 38 positions with a pitch of .1 inches, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh environments. With straight mount orientation and dual rows for easy installation, this connector is ideal for various applications. Its copper alloy contacts deliver superior conductivity, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any setting. Upgrade your connectivity solutions with this essential component.