895-038-520-603

Heilind Number:EDA895-038-520-603
Manufacturer:EDAC
Manufacturer Number:895-038-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-603

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration on your circuit board. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in any application. The 38 copper alloy contacts, arranged in a single row with a pitch of .1 inches and a row spacing of .2 inches, provide efficient and reliable connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Whether you're a professional in the field or a DIY enthusiast, this versatile component is a must-have for your projects.