895-038-520-607

Heilind Number:EDA895-038-520-607
Manufacturer:EDAC
Manufacturer Number:895-038-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-607

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. With a sleek black design and robust UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and aesthetics. Featuring a single row layout, it offers easy installation with a .1-inch pitch and .2-inch row spacing. The 38 copper alloy contact positions guarantee secure and reliable connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.