895-038-520-803

Heilind Number:EDA895-038-520-803
Manufacturer:EDAC
Manufacturer Number:895-038-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 38 positions spread across two rows with a pitch of .1 inches, ensuring seamless integration. The rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee durability and reliable signal transmission. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your setup with this essential component for robust and efficient connectivity.