895-038-520-807

Heilind Number:EDA895-038-520-807
Manufacturer:EDAC
Manufacturer Number:895-038-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a contact material of Copper Alloy, it offers reliable connectivity for your devices. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 38 positions cater to a variety of connection needs. Whether you're a professional or a DIY enthusiast, this straight-mount connector is easy to install and guarantees optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in any environment. Elevate your PCB connections with this essential component.