895-038-520-812

Heilind Number:EDA895-038-520-812
Manufacturer:EDAC
Manufacturer Number:895-038-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contact pins crafted from copper alloy, it guarantees reliable power transmission at an amperage of 3 A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections across its 38 positions. Its straight mount orientation simplifies installation, while the vast operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Elevate your electronic projects with this essential component.