895-038-521-102

Heilind Number:EDA895-038-521-102
Manufacturer:EDAC
Manufacturer Number:895-038-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-521-102

Detailed Description

Enhance your connectivity solutions with this sleek and powerful Black Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 38 positions, ensuring ample room for your connections. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliable performance in even the most demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers convenient and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a wide range of applications, this connector is a must-have for any professional setup. Elevate your connectivity experience with this high-quality component.