895-038-521-103

Heilind Number:EDA895-038-521-103
Manufacturer:EDAC
Manufacturer Number:895-038-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for streamlined installations. With a total of 38 positions and a single row configuration, it offers ample connectivity options for your circuit boards. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB assembly process with this high-quality connector, a must-have for any electronics enthusiast or professional.