895-038-521-107

Heilind Number:EDA895-038-521-107
Manufacturer:EDAC
Manufacturer Number:895-038-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-521-107

Detailed Description

Experience seamless connectivity with our 38-position Board To Board PCB Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees efficient power transmission with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation provides easy installation, making it an essential component for your PCB connectivity needs.